Connector RF
031-70507
Conn Dual Port BNC 0Hz to 1GHz 75Ohm Solder RA Thru-Hole RCP/RCP Gold Over Nickel Tray
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Dual Port BNC
Gender
RCP/RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 1G
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Length (mm)
36.5
Product Depth (mm)
14.4
Product Height (mm)
31.7
Mounting
Through Hole

