Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.2
Impedance (Ohm)
75
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
19
Product Length (mm)
35.6
Mounting
Panel Mount

