Connector RF
031-70013-1000
Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Individual
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Individual
Product Diameter (mm)
14.5
Mounting
Cable Mount
We don't have prices now, please check later
Order Quantity

