Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.2
Impedance (Ohm)
75
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Weight (g)
10.2
Product Diameter (mm)
14.3
Product Length (mm)
31.7
Mounting
Cable Mount

