031-6530
Conn TNC 0Hz to 3GHz 50Ohm Solder ST Edge Mount RCP Gold Over Electroless Nickel Bag
Amphenol RFAmphenol RF offers a wide selection of waterproof IP-rated TNC and RP-TNC connectors designed specifically for use in applications where systems may be compromised through exposure to the elements or external tampering. These products provide strong protection to secure against anything that may compromise system performance. TNC and RP-TNC connectors operate at 50 ohms and utilize the familiar threaded interface which ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including front-mounted bulkhead jacks which can be fastened on the inside of a panel or enclosure, a design element which adds an extra layer of security for sensitive systems.
Features and Benefits
- • Waterproof IP67 rated
- • Tamper resistant
- • Threaded coupling mechanism
- • Durable construction
- • Available in a variety of configurations
Applications
- • Antennas
- • Industrial
- • Wireless
- • Military
- • Broadband
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Electroless Nickel
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
18
Product Depth (mm)
26.44
Mounting
Edge Mount

