Arrow Electronic Components Online
0316108|AMPHENOLRF|limage
0316108|AMPHENOLRF|simage
Connector Accessories

031-6108

Connector Accessories Hardware Kit Straight Stainless Steel/Brass Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hardware Kit
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Stainless Steel/Brass
  • Plating
    Nickel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources