Connector RF
031-6101
Conn AMC-TNC Adapter 0Hz to 6GHz 50Ohm ST Flange Mount RCP/RCP Gold Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
AMC-TNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard/Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
22.35
Product Depth (mm)
12.7
Mounting
Flange Mount

