Connector Accessories
031-6-RFX
Connector Accessories Male Protective Cap With Chain Straight Zinc Diecast/Brass Nickel
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Male Protective Cap With Chain
Connector Type
Connector RF
Body Orientation
Straight
Material
Zinc Diecast/Brass
Plating
Nickel
Minimum Operating Temperature (°C)
-62
Maximum Operating Temperature (°C)
260
Product Diameter (mm)
14.5
Product Length (mm)
18
Gender
PL

