Arrow Electronic Components Online
0315652|AMPHENOLRF|simage
0315652|AMPHENOLRF|limage
Connector Accessories

031-5652

Connector Accessories Hex Nut Brass Nickel Package

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex Nut
  • Material
    Brass
  • Plating
    Nickel
  • Packaging
    Package
  • Product Length (mm)
    14.2
  • Product Height (mm)
    2.8
Order Quantity

Documentation and Resources

Datasheets
Design resources