Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 1G
Maximum Insertion Loss (dB)
0.2
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
Press Fit
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
35.56
Product Depth (mm)
14.73
Product Height (mm)
13.15
Mounting
Through Hole

