Amphenol RF031-5431-10RFXConnector RF
Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 1G | |
| 0.2 | |
| 500VAC | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| Press Fit | |
| -65 | |
| 165 | |
| Tray | |
| 14.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

