Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Twist-On
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.2
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
14.5
Product Length (mm)
37.6
Mounting
Cable Mount

