Connector RF
031-328-RFX
Conn BNC 0Hz to 1GHz 50Ohm Solder ST Cable Mount RCP Gold Over Nickel Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 1G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Weight (g)
10.16
Product Diameter (mm)
11.5
Product Length (mm)
28.8
Mounting
Cable Mount
Order Quantity

