Arrow Electronic Components Online
031327RFX|AMPHENOLRF|simage
031327RFX|AMPHENOLRF|limage
Connector RF

031-327-RFX

Conn BNC 50Ohm Crimp ST Cable Mount RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    11.5
  • Product Length (mm)
    28.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources