Arrow Electronic Components Online
0313220|AMPHENOLRF|simage
0313220|AMPHENOLRF|limage
Connector RF

031-3220

Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Silver

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Insertion Loss (dB)
    0.2
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    38.9
  • Product Depth (mm)
    17.5
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources