Connector RF
031-2301-RFX
Conn TNC 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount RCP Silver/Gold
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
Automotive
Yes
PPAP
Unknown
Type
TNC
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
F
Contact Plating
Silver|Gold
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.18
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
21.84
Mounting
Panel Mount

