Arrow Electronic Components Online
03110495NA|AMPHENOLRF|simage
03110495NA|AMPHENOLRF|limage
Connector Accessories

031-10495-NA

Connector Accessories Hex Nut Brass Nickel Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex Nut
  • Connector Type
    Connector RF
  • Material
    Brass
  • Plating
    Nickel
  • Packaging
    Bag
  • Product Length (mm)
    12.57
  • Product Depth (mm)
    14.15
  • Product Height (mm)
    2.36
Order Quantity

Documentation and Resources

Datasheets
Design resources