Connector Circular
0307 03
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Box
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.20
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Wall Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Passivated Silver
Shell Plating
Nickel Over Copper
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Product Diameter (mm)
20
Product Length (mm)
17.7
Packaging
Box