Capacitor Ceramic Multilayer
0306ZC223MAT4A
Cap Ceramic 0.022uF 10V X7R 20% Wide Terminal SMD 0306 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
20%
Voltage
10VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Wide Terminal
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
0.81 X 1.6 X 0.56
Package/Case
0306
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.81
Product Depth (mm)
1.6
Product Height (mm)
0.56(Max)

