Arrow Electronic Components Online
0303299|PHENX_CO|simage
0303299|PHENX_CO|limage
Test Clips, Leads and Probes - End Connectors

0303299

Conn Test Socket F 1 POS Screw ST 1 Port

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Socket
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    7
  • Product Depth (mm)
    6
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources