Capacitor Ceramic Multilayer
03028-BX222AJZ
Cap Ceramic 0.0022uF 50V BX 5% Pad SMD 0603 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
5%
Voltage
50VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.81 X 0.91
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
1.6
Product Depth (mm)
0.81
Product Height (mm)
0.91(Max)

