Thermistors
03006-535K-145-G100
Thermistor NTC 1000K Ohm 10% 2-Pin DO-35 Surface Mount Solder Pad 4661K Bulk
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
7
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4661
Sensitivity Index Range (K)
>= 4550
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
204
Resistance @ 25°C (Ohm)
1000000
Resistance Range @ 25°C (Ohm)
>= 120000
Resistance Tolerance Percentage@ 25°C (%)
±10
Resistance Tolerance Percentage Range @ 25°C (%)
±10 to ±15
Application
Automotive|HVAC
Body Material
Glass
Packaging
Bulk
Product Diameter (mm)
1.7
Product Length (mm)
3.71(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

