Arrow Electronic Components Online
0308581031|ITT|simage
0308581031|ITT|limage
Connector Contact

030-8581-031

Contact PIN 0 Size Crimp ST Cable Mount 4AWG

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    48VDC
  • Maximum Contact Resistance (mOhm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    41
  • Contact Size
    0
  • Wire Size (AWG)
    4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources