Arrow Electronic Components Online
No Image Available
Connector Contact

030-2196-001

Contact PIN Crimp ST Cable Mount T/R

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources