Arrow Electronic Components Online
03062061|MOLEX|simage
03062061|MOLEX|limage
Connector Discrete Wire Housing

03062061

Conn Housing HDR 6Power POS 3.68mm Crimp ST Cable Mount Natural Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    6Power
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.68
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.417
  • Product Length (mm)
    11.4
  • Product Depth (mm)
    15.1
  • Product Height (mm)
    19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources