Arrow Electronic Components Online
02DBAW5|DELTA|simage
02DBAW5|DELTA|limage
Power Line Filters

02DBAW5

Power Line Filter General Purpose 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Maximum Current Rating (A)
    2
  • Maximum Leakage Current (mA)
    2
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1.1
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Wire Lead
  • Product Depth (mm)
    64.5
  • Product Height (mm)
    16.5

Documentation and Resources

Datasheets
Design resources