Power Line Filters
02DBAG5
Power Line Filter General Purpose 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
2
Maximum Leakage Current (mA)
2
Maximum Voltage Rating
250VAC
Inductance (mH)
1.1
Capacitance Value (uF)
0.1
Number of Phases
1
Mounting
Flange Mount
Termination
Quick Connect
Product Length (mm)
54.6
Product Depth (mm)
64.5
Product Height (mm)
16.5

