Fuses
0298200.ZXA
Fuse Slow Blow Acting 200A 32V Bolt Down Tap 29.2 X 19.05 X 10.72mm Polyethersulfone
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Automotive
Acting
Slow Blow
Application
Battery and Alternator Protection Application and Other Heavy Gauge Cables
Fuse Size (mm)
29.2 X 19.05 X 10.72
Current Rating (A)
200
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
2000@32VDC
Typical Melting I2t (A²S)
204000
Typical Cold Resistance (Ohm)
0.00026
Termination Style
Tap
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Depth (mm)
19.05
Product Length (mm)
29.2
Product Height (mm)
10.72
Fuse Material
Polyethersulfone
Mounting
Bolt Down
Order Quantity

