Fuses
0297002.WXNV
Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
Yes
PPAP
Unknown
Type
Blade
Acting
Fast
Application
Vehicle Circuit Protection
Fuse Size (mm)
10.9 X 3.8 X 8.8
Current Rating (A)
2
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
1000@32VDC
Typical Melting I2t (A²S)
9
Typical Cold Resistance (Ohm)
0.0556
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Seated Plane Height (mm)
8.8
Product Depth (mm)
3.8
Product Length (mm)
10.9
Product Height (mm)
8.8
Fuse Material
Polyamide 66
Mounting
Holder
Order Quantity

