Arrow Electronic Components Online
0290262000|ITT|simage
0290262000|ITT|limage
Top Searched
Cable Clamps and Clips

029-0262-000

Cable Management, Clamp Yellow Screw Mount

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Style
    Clamp
  • Color
    Yellow
  • Hole Diameter (mm)
    12.19
  • Product Length (mm)
    23.62
  • Product Depth (mm)
    23.62
  • Product Height (mm)
    26.67
  • Mounting
    Screw Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources