Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Blade
Application
Automotive Circuit
Fuse Size (mm)
19.1 X 5.1 X 12.3
Current Rating (A)
15
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
340
Typical Cold Resistance (Ohm)
0.0048
Termination Style
Quick Connect
Terminal Pitch (mm)
4.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
1.4
Seated Plane Height (mm)
12.3
Product Depth (mm)
5.1
Product Length (mm)
19.1
Product Height (mm)
12.3
Fuse Material
Polyamide 66
Mounting
Holder
Order Quantity

