Arrow Electronic Components Online
0287002.H|LTLFUWIC|limage
0287002.H|LTLFUWIC|simage
Fuses

0287002.H

Fuse Blade 2A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Blade
  • Application
    Automotive Circuit
  • Fuse Size (mm)
    19.1 X 5.1 X 12.3
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    1.4
  • Typical Cold Resistance (Ohm)
    0.0535
  • Termination Style
    Flat
  • Terminal Pitch (mm)
    4.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    1.4
  • Seated Plane Height (mm)
    12.3
  • Product Depth (mm)
    5.1
  • Product Length (mm)
    19.1
  • Product Height (mm)
    12.3
  • Fuse Material
    Polyamide 66
  • Mounting
    Socket
Order Quantity

Documentation and Resources

Datasheets
Design resources