Arrow Electronic Components Online
0273003.H|LTLFUWIC|simage
0273003.H|LTLFUWIC|limage
Fuses

0273003.H

Fuse Cartridge Very Fast Acting 3A 125V Radial 6 X 8mm Bulk CSA/UKCA

Littelfuse
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Very Fast
  • Application
    Electronic Component|Printed Circuit Board and Similar Equipment
  • Fuse Size (mm)
    6 X 8
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    10000@125VAC|10000@125VDC
  • Typical Melting I2t (A²S)
    0.759
  • Typical Cold Resistance (Ohm)
    0.0275
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    8.89
  • Product Diameter (mm)
    6.35
  • Product Height (mm)
    8.89
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources