Arrow Electronic Components Online
0266.250V|LTLFUWIC|limage
0266.250V|LTLFUWIC|simage
Fuses

0266.250V

Fuse Subminiature Very Fast Acting 0.25A 125V Radial 2.36 X 7.11mm Thermoplastic Bulk CSA/QPL/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Acting
    Very Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    2.36 X 7.11
  • Current Rating (A)
    0.25
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Typical Cold Resistance (Ohm)
    0.71
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Seated Plane Height (mm)
    2.36
  • Product Length (mm)
    8.38
  • Product Diameter (mm)
    2.36
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources