Arrow Electronic Components Online
02540205Z|LTLFUWIC|simage
02540205Z|LTLFUWIC|limage
Fuse Accessories

02540205Z

Fuse Block 10A 400VAC/400VDC Chassis Mount Solder Lug Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    2AG
  • Number of Poles
    5
  • Current Rating (A)
    10
  • Maximum Voltage Rating
    400VAC|400VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Packaging
    Bulk
  • Product Length (mm)
    54.61
  • Product Depth (mm)
    17.78
  • Product Height (mm)
    12.7
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Chassis Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources