Connector Accessories
02529010451
Connector Accessories Flat Module Straight Polyamide Black har-modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Flat Module
Body Orientation
Straight
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
10.5
Product Depth (mm)
12.05
Product Height (mm)
10.13
Tradename
har-modular®

