Arrow Electronic Components Online
02529000002|HARTING|simage
02529000002|HARTING|limage
Connector Accessories

02529000002

Connector Accessories Module Straight Polyamide Black har-modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Module
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    22.95
  • Product Height (mm)
    5.05
  • Tradename
    har-modular®
Order Quantity

Documentation and Resources

Datasheets
Design resources