Connector Headers and PCB Receptacles
02519091102
Conn Shrouded Header (2 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
02519091102
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Weight (g)
2.589
Product Length (mm)
10.13
Product Depth (mm)
18.87
Product Height (mm)
14.7
Tail Length (mm)
3
Mounting
Through Hole

