Connector Headers and PCB Receptacles
02519031301
Conn Shrouded Header (2 Sides) HDR 3Power POS 5.08mm Solder RA Side Entry Thru-Hole
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
3Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
20.29
Product Height (mm)
14.7
Tail Length (mm)
2.8
Mounting
Through Hole

