Connector Accessories
02519000001
Connector Accessories Module Right Angle Polyamide Black har-modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
Module
Body Orientation
Right Angle
Material
Polyamide
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
14.7
Product Depth (mm)
20.5
Product Height (mm)
10.13
Tradename
har-modular®

