Arrow Electronic Components Online
02510SS05PAT00|MMITSUMI|simage
02510SS05PAT00|MMITSUMI|limage
Blowers and Fans

02510SS-05P-AT-00

DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 2.65CFM 28.5dB 25 X 25 X 10mm

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.18
  • Power Rating (W)
    0.9
  • Typical Speed (r/min)
    13000
  • Maximum Airflow (CFM)
    2.65
  • Maximum Pressure
    0.27inH2O
  • Noise Level (dB)
    28.5
  • Bearings
    Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    25 X 25 X 10
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    8
  • Product Length (Metric) (mm)
    25
  • Product Depth (Metric) (mm)
    25
  • Product Height (Metric) (mm)
    10

Documentation and Resources

Datasheets
Design resources