Blowers and Fans
02510SS-05P-AA-00
DC Fan 0.18 Current, 25 Fan Size, 5 Nominal Voltage
NMB Technologies CorporationProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4.5 to 5.5
Line Current (A)
0.18
Power Rating (W)
0.9
Typical Speed (r/min)
13000
Maximum Airflow (CFM)
2.65
Maximum Static Pressure
0.27inH2O
Noise Level (dB)
28.5
Mounting
Flange Mount
Product Weight (g)
8
Order Quantity

