Fuses
0251010.MAT1L
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Very Fast
Application
Power Supply, Office Machine, LCD Monitor, Flat Panel Display TV, Audio/Video System
Fuse Size (mm)
2.8 X 7.11
Current Rating (A)
10
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
300@125VDC, 50@125VAC
Typical Melting I2t (A²S)
25.5
Typical Cold Resistance (Ohm)
0.00705
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Product Length (mm)
7.11
Product Diameter (mm)
2.8(Max)
Fuse Material
Ceramic
Mounting
Through Hole
Order Quantity

