Fuses
0251005.PF002L
Fuse Cartridge Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cartridge
Acting
Very Fast
Application
Audio/Video System|LCD Monitor|Power Supply
Fuse Size (mm)
2.8 X 7.11
Current Rating (A)
5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
4.14
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.11
Product Diameter (mm)
2.8(Max)
Fuse Material
Epoxy Coated
Mounting
Through Hole
Order Quantity