Connector Accessories
02440000007
Connector Accessories Shroud Straight Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Thermoplastic
Mounting
Panel Mount
Product Length (mm)
95
Product Depth (mm)
15.4
Product Height (mm)
16.1
Order Quantity

