Arrow Electronic Components Online
02440000003|HARTING|simage
02440000003|HARTING|limage
Connector Accessories

02440000003

Connector Accessories Pin Shroud Straight Thermoplastic Pebble Gray har-bus® Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Pin Shroud
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Pebble Gray
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Panel Mount
  • Packaging
    Box
  • Product Length (mm)
    95
  • Product Depth (mm)
    15.4
  • Product Height (mm)
    14.3
  • Tradename
    har-bus®

Documentation and Resources

Datasheets
Design resources