Connector Circular
024273-0051
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
22-22
Wire Size (AWG)
8-10
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
74
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
40.49
Product Length (mm)
69.85
Product Depth (mm)
48.01

