Fuses
0242.050URS
Fuse Cartridge FastActing 0.05A 250V Holder Cartridge 3.02 X 8.4mm T/R UKCA
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Electrical Connections
Fuse Size (mm)
3.02 X 8.4
Current Rating (A)
0.05
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
4000@250VDC
Typical Melting I2t (A²S)
0.000103
Typical Cold Resistance (Ohm)
11.34
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8.4
Product Diameter (mm)
3.02
Mounting
Holder

