Fuses
0230.375MXP
Fuse Cartridge Slow Blow Acting 0.375A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UKCA/UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Telecom Industry
Fuse Size (mm)
5 X 15
Current Rating (A)
0.375
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
0.82
Typical Cold Resistance (Ohm)
1.1685
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.9(Max)
Product Diameter (mm)
4.8(Max)
Fuse Material
Glass
Mounting
Through Hole
Order Quantity

