Arrow Electronic Components Online
022901.5VXP|LTLFUWIC|simage
022901.5VXP|LTLFUWIC|limage
Fuses

022901.5VXP

Fuse Cartridge Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Telecom Industry
  • Fuse Size (mm)
    5 X 15
  • Current Rating (A)
    1.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Breaking Capacity @ Rated Voltage (A)
    10000@125VDC
  • Typical Melting I2t (A²S)
    20
  • Typical Cold Resistance (Ohm)
    0.1077
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    14.9(Max)
  • Product Diameter (mm)
    4.8(Max)
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources